Terminal Twist On Wire Cap, Wing Connector Twist On 6-14 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-B BAG

DigiKey Part Number
3M163033-ND
Manufacturer
Manufacturer Product Number
SG-B BAG
Description
CONN WIRE CAP BLUE TWIST ON WING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 6-14 AWG Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap, Wing
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
6-14 AWG
Insulation
Fully Insulated
Features
Copper Wire Only
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 421
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
10€ 0,75600€ 7,56
25€ 0,70760€ 17,69
50€ 0,67400€ 33,70
100€ 0,64170€ 64,17
250€ 0,60148€ 150,37
500€ 0,57276€ 286,38
1 000€ 0,54542€ 545,42
2 500€ 0,51128€ 1 278,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,08580