
P25E-080S-EA | |
|---|---|
DigiKey Part Number | 3M11988-ND |
Manufacturer | |
Manufacturer Product Number | P25E-080S-EA |
Description | CONN RCPT 80POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | P25E-080S-EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,80000 | € 17,80 |
| 10 | € 15,12700 | € 151,27 |
| 25 | € 14,18040 | € 354,51 |
| 50 | € 13,50360 | € 675,18 |
| 200 | € 12,24610 | € 2 449,22 |
| 400 | € 11,66228 | € 4 664,91 |
| 600 | € 11,33383 | € 6 800,30 |
| Unit Price without VAT: | € 17,80000 |
|---|---|
| Unit Price with VAT: | € 21,71600 |


