

NADP02-2IN-4 | |
|---|---|
DigiKey Part Number | 19-NADP02-2IN-4-ND |
Manufacturer | |
Manufacturer Product Number | NADP02-2IN-4 |
Description | FILTRETE ELECTROSTATIC AIR FILTE |
Customer Reference | |
Detailed Description | 20x20x2 Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 11 | |
Depth (Inches) | 2 | |
Height (Inches) | 20 | |
Width (Inches) | 20 | |
Length (Inches) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,50000 | € 14,50 |
| Unit Price without VAT: | € 14,50000 |
|---|---|
| Unit Price with VAT: | € 17,69000 |

