
MW-1/4-48"-WHITE-200 PCS | |
|---|---|
DigiKey Part Number | MW-1/4-48-WHITE-200PCS-ND |
Manufacturer | |
Manufacturer Product Number | MW-1/4-48"-WHITE-200 PCS |
Description | HEATSHRINK 1/4" WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2.5 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.047" (1.19mm) |
Mfr | Material |
Series | Features Adhesive Lined, Chemical Resistant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.080" (2.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 6,53180 | € 1 306,36 |
| Unit Price without VAT: | € 6,53180 |
|---|---|
| Unit Price with VAT: | € 7,96880 |

