

Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation Vinyl |
Length - Overall 0.880" (22.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MNG18-10FLX-BOTTLE | 3M | 5 | MNG18-10FLX-BOTTLE-ND | € 126,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,49000 | € 4,90 |
| 25 | € 0,45880 | € 11,47 |
| 50 | € 0,43660 | € 21,83 |
| 100 | € 0,41580 | € 41,58 |
| 250 | € 0,38968 | € 97,42 |
| 500 | € 0,37108 | € 185,54 |
| 1 000 | € 0,35336 | € 353,36 |
| 3 000 | € 0,32700 | € 981,00 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |



