
MVU14BCX | |
|---|---|
DigiKey Part Number | 3M157494-ND |
Manufacturer | |
Manufacturer Product Number | MVU14BCX |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,54200 | € 5,42 |
| 25 | € 0,50800 | € 12,70 |
| 50 | € 0,48380 | € 24,19 |
| 100 | € 0,46060 | € 46,06 |
| 300 | € 0,42617 | € 127,85 |
| 500 | € 0,41106 | € 205,53 |
| 1 000 | € 0,39143 | € 391,43 |
| 2 500 | € 0,36692 | € 917,30 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |


