

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 1.030" (26.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.290" (7.37mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,70600 | € 7,06 |
| 25 | € 0,66200 | € 16,55 |
| 50 | € 0,63020 | € 31,51 |
| 100 | € 0,60000 | € 60,00 |
| 250 | € 0,56244 | € 140,61 |
| 500 | € 0,53556 | € 267,78 |
| 1 000 | € 0,50998 | € 509,98 |
| 2 500 | € 0,47805 | € 1 195,12 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |



