Parametric Equivalent

MU14-10FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MU14-10FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MU14-10FLX-BOTTLE |
Description | CONN SPADE TERM 14-16AWG 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.250" (6.35mm) |
Width - Outer Edges 0.320" (8.13mm) | Length - Termination 0.250" (6.35mm) |
Length - Overall 0.680" (17.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU14-10FLK | 3M | 0 | 920024-21-ND | € 0,17548 | Parametric Equivalent |
| SS-32-10 | 3M | 0 | SS-32-10-ND | € 0,09267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 78,13800 | € 390,69 |
| Unit Price without VAT: | € 78,13800 |
|---|---|
| Unit Price with VAT: | € 95,32836 |




