MP2-P030-51M1-TR30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 1 050
Unit Price: € 7,84000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 3,46115
Datasheet
Image for MP2-P030-51M1-TR30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-P030-51M1-TR30

DigiKey Part Number
MP2-P030-51M1-TR30-ND
Manufacturer
Manufacturer Product Number
MP2-P030-51M1-TR30
Description
CONN HDR FUTUREBUS+ 30P EDGE MT
Customer Reference
Detailed Description
30 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Beige Futurebus+®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
3M
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tube
Features
Board Guide, Inverse
Part Status
Obsolete
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Male Pins
Color
Beige
Connector Style
Futurebus+®
Current Rating (Amps)
1.5A
Number of Positions
30
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2-P030-51M1-LR3M1 0503M5508-ND€ 7,84000Direct
5223007-1TE Connectivity AMP Connectors0A97840-ND€ 3,46115Similar
Obsolete
This product is no longer manufactured. View Substitutes