MP2-HP08-41P1-TG30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 1 144
Unit Price: € 3,86000
Datasheet
Image for MP2-HP08-41P1-TG30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-HP08-41P1-TG30

DigiKey Part Number
MP2-HP08-41P1-TG30-ND
Manufacturer
Manufacturer Product Number
MP2-HP08-41P1-TG30
Description
CONN HEADER BLADE PWR 8POS PCB
Customer Reference
Detailed Description
8 Connector Header, Male Blades Through Hole Beige Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tube
Contact Layout, Typical
8 Power
Part Status
Obsolete
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Blades
Color
Beige
Connector Style
Blade Power
Material Flammability Rating
UL94 V-0
Number of Positions
8
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2-HP08-41P1-KR3M1 1443M5497-ND€ 3,86000Direct
Obsolete
This product is no longer manufactured. View Substitutes