MC4/0BCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 34
Unit Price: € 13,38000
Datasheet
Image for MC4/0BCX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4/0BCX

DigiKey Part Number
MC4/0BCX-ND
Manufacturer
Manufacturer Product Number
MC4/0BCX
Description
CONN SPLICE 4/0 AWG CRIMP
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4/0 AWG Purple
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
4/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Color
Purple
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCS4/0-XPanduit Corp34298-15842-ND€ 13,38000Similar
Obsolete
This product is no longer manufactured. View Substitutes