


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,93000 | € 20,93 |
| 10 | € 16,13300 | € 161,33 |
| 25 | € 14,60680 | € 365,17 |
| 50 | € 13,57620 | € 678,81 |
| 100 | € 12,64200 | € 1 264,20 |
| 250 | € 11,54092 | € 2 885,23 |
| 500 | € 10,79956 | € 5 399,78 |
| Unit Price without VAT: | € 20,93000 |
|---|---|
| Unit Price with VAT: | € 25,53460 |




