


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,34000 | € 18,34 |
| 10 | € 14,13100 | € 141,31 |
| 25 | € 12,79040 | € 319,76 |
| 50 | € 11,88420 | € 594,21 |
| 100 | € 11,06260 | € 1 106,26 |
| 250 | € 10,09428 | € 2 523,57 |
| 500 | € 9,44218 | € 4 721,09 |
| Unit Price without VAT: | € 18,34000 |
|---|---|
| Unit Price with VAT: | € 22,37480 |




