95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSHM-S095B1-5AP1-TR40B

DigiKey Part Number
3M5657-ND
Manufacturer
Manufacturer Product Number
HSHM-S095B1-5AP1-TR40B
Description
CONN RECEPT 95POS 2MM PRESS-FIT
Customer Reference
Detailed Description
95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
3M
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tube
Connector Usage
Backplane
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
B 19
Current Rating (Amps)
1 A
Number of Positions
95
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.