
HF447/14 300'SF | |
|---|---|
DigiKey Part Number | HF447/14300'SF-ND |
Manufacturer | |
Manufacturer Product Number | HF447/14 300'SF |
Description | CBL RIBN 14COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.350" (8.89mm) |
Packaging Spool | Jacket (Insulation) Material Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 90°C |
Number of Conductors 14 | Features Splice Free |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand Solid | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | € 1,01830 | € 305,49 |
| Unit Price without VAT: | € 1,01830 |
|---|---|
| Unit Price with VAT: | € 1,24233 |


