Flat Ribbon Cable Gray 14 Conductors 0.025" (0.64mm) Flat Cable 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF447/14 100'

DigiKey Part Number
3M156338-1-ND
Manufacturer
Manufacturer Product Number
HF447/14 100'
Description
CBL RIBN 14COND 0.025 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.025" (0.64mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.025" (0.64mm)
Packaging
Box
Ribbon Width
0.350" (8.89mm)
Part Status
Discontinued at DigiKey
Jacket (Insulation) Material
Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO)
Cable Type
Flat Cable
Voltage
150 V
Number of Conductors
14
Operating Temperature
-40°C ~ 90°C
Pitch
Conductor Material
Copper, Tinned
Length
1.00' (304.80mm)
Insulation Resistance
10GOhm
Wire Gauge
30 AWG
First Conductor Mark
Blue
Conductor Strand
Solid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 14COND 0.025 GRAY 100'
In-Stock: 0
Unit Price: € 0,87305
CBL RIBN 14COND 0.025 GRAY 300'
In-Stock: 0
Unit Price: € 0,89530
CBL RIBN 14COND 0.025 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.025 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.025 GRAY 10'
In-Stock: 0
Unit Price: