Flat Ribbon Cable Gray 44 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF365/44SF

DigiKey Part Number
MD44R-1-ND
Manufacturer
Manufacturer Product Number
HF365/44SF
Description
CBL RIBN 44COND 0.05 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 44 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
44
Pitch
Length
1.00' (304.80mm)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
2.200" (55.88mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 44COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: € 2,27970
CBL RIBN 44COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 44COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 44COND 0.05 GRAY 10'
In-Stock: 0
Unit Price: