DP601NS-GRAY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 8
Unit Price: € 29,79000
Datasheet
Image for DP601NS-GRAY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP601NS-GRAY

DigiKey Part Number
3MDP601NS-GRAY-ND
DP601NS-GRAY-ND
Manufacturer
Manufacturer Product Number
DP601NS-GRAY
Description
URETHANE ADH GRAY 48.5ML
Customer Reference
Detailed Description
Urethane Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Bulk
Part Status
Obsolete
Type
Urethane
Features
Gray, 48.5mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes