Fire Barrier Composite Sheet Silver 36.00" L x 24.00" W x 0.30" H (914.4mm x 609.6mm x 7.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-195+/BX36X24

DigiKey Part Number
3M161108-ND
Manufacturer
Manufacturer Product Number
CS-195+/BX36X24
Description
FIRE BARRIER COMPOSITE SHEET 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fire Barrier Composite Sheet Silver 36.00" L x 24.00" W x 0.30" H (914.4mm x 609.6mm x 7.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Fire Barrier Composite Sheet
Color
Silver
Size / Dimension
36.00" L x 24.00" W x 0.30" H (914.4mm x 609.6mm x 7.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 326,23000€ 326,23
Manufacturers Standard Package
Unit Price without VAT:€ 326,23000
Unit Price with VAT:€ 398,00060