Image for CP2-HSB095-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2-HSB095-4

DigiKey Part Number
CP2-HSB095-4-ND
Manufacturer
Manufacturer Product Number
CP2-HSB095-4
Description
CONN SHROUD 95POS PCB
Customer Reference
Detailed Description
95 Position Shroud for Male Pins Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Shroud for Male Pins
Connector Style
-
Number of Positions
95
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Connector Usage
-
Features
-
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.