Similar
Similar

Category | Jacket Color |
Mfr | Ribbon Thickness 0.033" (0.84mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 20 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand Solid | First Conductor Mark Red |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWG28-20/G/300 | Assmann WSW Components | 170 | 123-AWG28-20/G/300-DS-ND | € 1,16000 | Similar |
| AWG28-20/G/300 | Assmann WSW Components | 67 | AE20G-300-ND | € 222,46000 | Similar |


