


C3365/50 100 | |
|---|---|
DigiKey Part Number | C3365/50100-ND 19-C3365/50100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3365/50 100 |
Description | CBL RIBN 50COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 2.500" (63.50mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 50 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,80000 | € 2,80 |
| 5 | € 2,24400 | € 11,22 |
| 10 | € 2,03500 | € 20,35 |
| 25 | € 1,78680 | € 44,67 |
| 50 | € 1,61900 | € 80,95 |
| 100 | € 1,46740 | € 146,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,52610 | € 152,61 |
| 200 | € 1,38385 | € 276,77 |
| 300 | € 1,30730 | € 392,19 |
| 500 | € 1,21750 | € 608,75 |
| 700 | € 1,16214 | € 813,50 |
| 1 000 | € 1,10658 | € 1 106,58 |
| Unit Price without VAT: | € 2,80000 |
|---|---|
| Unit Price with VAT: | € 3,41600 |


