Direct
Direct



C3365/20 300SF | |
|---|---|
DigiKey Part Number | C3365/20300SF-ND |
Manufacturer | |
Manufacturer Product Number | C3365/20 300SF |
Description | CBL RIBN 20COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 20 | Ratings UL Style 2651 |
Pitch | Features Splice Free, Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWG28-20/G/300 | Assmann WSW Components | 210 | 123-AWG28-20/G/300-DS-ND | € 1,16000 | Direct |
| AWG28-20/G/300 | Assmann WSW Components | 67 | AE20G-300-ND | € 222,46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,55293 | € 331,76 |
| Unit Price without VAT: | € 0,55293 |
|---|---|
| Unit Price with VAT: | € 0,67457 |



