
BBI4ARD50' | |
|---|---|
DigiKey Part Number | 19-BBI4ARD50'-ND |
Manufacturer | |
Manufacturer Product Number | BBI4ARD50' |
Description | 3M BUS BAR HEAT SHRINK TUBING-4A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Bus Bar 1.690" (42.93mm) 2 to 1 Orange-Red 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 1.690" (42.93mm) | |
Inner Diameter - Recovered | 4.530" (115.1mm) | |
Recovered Wall Thickness | 0.113" (2.87mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 22,96060 | € 1 148,03 |
| Unit Price without VAT: | € 22,96060 |
|---|---|
| Unit Price with VAT: | € 28,01193 |

