
BBI-8A-20' | |
|---|---|
DigiKey Part Number | BBI-8A-20'-ND |
Manufacturer | |
Manufacturer Product Number | BBI-8A-20' |
Description | HEATSHRINK 8.25" ORANGE RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Bus Bar 8.250" (209.55mm) 2 to 1 Orange-Red 20.0' (6.1m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 3.180" (80.77mm) |
Mfr | Recovered Wall Thickness 0.128" (3.25mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Shrink Temperature 120°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length 20.0' (6.1m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 8.250" (209.55mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 74,86350 | € 1 497,27 |
| Unit Price without VAT: | € 74,86350 |
|---|---|
| Unit Price with VAT: | € 91,33347 |


