Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

961208-5604-AR | |
|---|---|
DigiKey Part Number | 961208-5604-AR-ND |
Manufacturer | |
Manufacturer Product Number | 961208-5604-AR |
Description | CONN HEADER R/A 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 961208-5604-AR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Insulation Height 0.197" (5.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68020-108HLF | Amphenol CS (FCI) | 3 902 | 609-5526-ND | € 0,69000 | Similar |
| 68021-108HLF | Amphenol CS (FCI) | 3 611 | 609-3335-ND | € 0,71000 | Similar |
| 77317-104-08LF | Amphenol CS (FCI) | 5 685 | 609-77317-104-08LF-ND | € 0,92000 | Similar |
| 77317-112-08LF | Amphenol CS (FCI) | 0 | 609-77317-112-08LF-ND | € 0,83000 | Similar |
| 802-10-008-20-001101 | Preci-Dip | 0 | 802-10-008-20-001101-ND | € 1,57705 | Similar |









