Connector Header Surface Mount, Right Angle 25 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961125-5500-AR-PR

DigiKey Part Number
3M9506TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
961125-5500-AR-PR
Description
CONN HEADER SMD R/A 25POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 25 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Insulation Height
0.098" (2.50mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Pick and Place
Number of Rows
1
Operating Temperature
-25°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.