Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.280" (7.10mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215307-6 | TE Connectivity AMP Connectors | 7 094 | A106658-ND | € 1,47000 | Similar |
| 76342-306LF | Amphenol CS (FCI) | 0 | 609-5986-ND | € 1,65000 | Similar |
| 76342-406LF | Amphenol CS (FCI) | 0 | 76342-406LF-ND | € 0,49592 | Similar |
| 803-41-012-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-41-012-10-001000-ND | € 10,65460 | Similar |
| 803-43-012-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-43-012-10-001000-ND | € 11,96939 | Similar |







