Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94863

DigiKey Part Number
3M160939-ND
Manufacturer
Manufacturer Product Number
94863
Description
CONN SPADE TERM 18-22AWG #10 RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.880" (22.35mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,23200€ 2,32
30€ 0,21500€ 6,45
50€ 0,20740€ 10,37
100€ 0,19740€ 19,74
250€ 0,18504€ 46,26
500€ 0,17618€ 88,09
1 000€ 0,16776€ 167,76
2 500€ 0,15725€ 393,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160