94794 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 3,21171
Datasheet
Image for 94794 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94794

DigiKey Part Number
94794-01-ND
Manufacturer
Manufacturer Product Number
94794
Description
CONN BUTT SPLICE 6 AWG CRIMP
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Fully Insulated
Features
Brazed Seam
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes