Adhesive Transfer Tape Acrylic, 300LSE Adhesive 48.00" (1.22m) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9471LE-48"X60YD

DigiKey Part Number
9471LE-48"X60YD-ND
Manufacturer
Manufacturer Product Number
9471LE-48"X60YD
Description
TAPE ADHESIVE TRANSFER 48"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 300LSE Adhesive 48.00" (1.22m) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Series
Width
48.00" (1.22m)
Packaging
Box
Length
180' (55.0m) 60 yds
Part Status
Active
Usage
Bonding
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 300LSE
Shelf Life
24 Months
Backing, Carrier
Polycoated Kraft Liner
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0063" (6.3 mils, 0.160mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 976,28000€ 976,28
Manufacturers Standard Package
Unit Price without VAT:€ 976,28000
Unit Price with VAT:€ 1 191,06160