Connector Header Through Hole 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-08-24-RK

DigiKey Part Number
3M156506-48-ND
Manufacturer
Manufacturer Product Number
929836-08-24-RK
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-08-24-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.310" (7.87mm)
Overall Contact Length
0.645" (16.38mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,06000€ 3,06
10€ 2,77400€ 27,74
100€ 2,44360€ 244,36
500€ 2,07708€ 1 038,54
1 000€ 1,77162€ 1 771,62
5 000€ 1,58835€ 7 941,75
Manufacturers Standard Package
Unit Price without VAT:€ 3,06000
Unit Price with VAT:€ 3,73320
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 476
Unit Price: € 0,21000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: € 0,38000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 202
Unit Price: € 0,49000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: € 0,65000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 331
Unit Price: € 0,74000