Similar
Similar

Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.145" (3.68mm) |
Series | Overall Contact Length 0.563" (14.30mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBS-118-T-B | Samtec Inc. | 0 | BBS-118-T-B-ND | € 2,67417 | Similar |
| BHS-118-G-B | Samtec Inc. | 0 | 612-BHS-118-G-B-ND | € 7,82167 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,28000 | € 3,28 |
| 10 | € 2,97900 | € 29,79 |
| 100 | € 2,62440 | € 262,44 |
| 500 | € 2,23074 | € 1 115,37 |
| 1 000 | € 1,90271 | € 1 902,71 |
| Unit Price without VAT: | € 3,28000 |
|---|---|
| Unit Price with VAT: | € 4,00160 |



