Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.710" (18.03mm) |
Packaging Bulk | Overall Contact Length 1.128" (28.65mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBS-115-T-B | Samtec Inc. | 0 | BBS-115-T-B-ND | € 3,13067 | Similar |
| BHS-115-G-B | Samtec Inc. | 0 | 612-BHS-115-G-B-ND | € 6,34933 | Similar |
| BHS-115-T-B | Samtec Inc. | 0 | 612-BHS-115-T-B-ND | € 6,50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,42800 | € 14,28 |
| 100 | € 1,27590 | € 127,59 |
| 500 | € 1,06320 | € 531,60 |
| 1 000 | € 0,91131 | € 911,31 |
| 5 000 | € 0,80803 | € 4 040,15 |
| 10 000 | € 0,78980 | € 7 898,00 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 2,00080 |



