Similar
Similar

Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.610" (15.49mm) |
Series | Overall Contact Length 0.945" (24.00mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284195 | Molex | 0 | 22-28-4195-ND | € 1,81830 | Similar |
| 1-826629-9 | TE Connectivity AMP Connectors | 0 | 1-826629-9-ND | € 1,41868 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,19000 | € 5,19 |
| 10 | € 4,71800 | € 47,18 |
| 100 | € 4,15640 | € 415,64 |
| 500 | € 3,53294 | € 1 766,47 |
| 1 000 | € 3,01341 | € 3 013,41 |
| Unit Price without VAT: | € 5,19000 |
|---|---|
| Unit Price with VAT: | € 6,33180 |



