Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.510" (12.95mm) |
Series | Overall Contact Length 0.845" (21.46mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284082 | Molex | 7 471 | 22-28-4082-ND | € 0,35000 | Similar |
| 0022284084 | Molex | 2 048 | WM50018-08-ND | € 0,77000 | Similar |
| 0022284087 | Molex | 0 | 22-28-4087-ND | € 1,14033 | Similar |
| 0901200128 | Molex | 2 933 | WM8078-ND | € 0,77000 | Similar |
| 0901200768 | Molex | 424 | WM8090-ND | € 1,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,15000 | € 2,15 |
| 10 | € 1,86900 | € 18,69 |
| 100 | € 1,67050 | € 167,05 |
| 500 | € 1,39206 | € 696,03 |
| 1 000 | € 1,19319 | € 1 193,19 |
| 5 000 | € 1,05796 | € 5 289,80 |
| Unit Price without VAT: | € 2,15000 |
|---|---|
| Unit Price with VAT: | € 2,62300 |













