Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.410" (10.41mm) |
Series | Overall Contact Length 0.745" (18.92mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284202 | Molex | 0 | 22-28-4202-ND | € 0,60017 | Similar |
| 0022284205 | Molex | 1 746 | 900-0022284205-ND | € 1,29000 | Similar |
| 0022284207 | Molex | 0 | 22-28-4207-ND | € 2,92654 | Similar |
| 0901200140 | Molex | 0 | 0901200140-ND | € 1,83897 | Similar |
| 0901200780 | Molex | 158 | WM14726-ND | € 3,65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,97000 | € 4,97 |
| 10 | € 4,51500 | € 45,15 |
| 100 | € 3,97740 | € 397,74 |
| 500 | € 3,38074 | € 1 690,37 |
| 1 000 | € 2,88357 | € 2 883,57 |
| Unit Price without VAT: | € 4,97000 |
|---|---|
| Unit Price with VAT: | € 6,06340 |










