926382-01-05-EU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,47563
Datasheet

Similar


Samtec Inc.
In Stock: 28
Unit Price: € 1,79000
Datasheet

Similar


Samtec Inc.
In Stock: 84
Unit Price: € 0,90000
Datasheet
Image for 926382-01-05-EU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926382-01-05-EU

DigiKey Part Number
926382-01-05-EU-ND
Manufacturer
Manufacturer Product Number
926382-01-05-EU
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.545" (13.84mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Series
Overall Contact Length
0.745" (18.92mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68464-110HLFAmphenol CS (FCI)068464-110HLF-ND€ 0,47563Similar
MTLW-105-09-L-D-480Samtec Inc.28SAM8951-ND€ 1,79000Similar
TSW-105-15-L-DSamtec Inc.84SAM10341-ND€ 0,90000Similar
Obsolete
This product is no longer manufactured. View Substitutes