
Category | Features Push Button Style |
Manufacturer 3M | Length 2.190" (55.63mm) |
Series | Termination Solder |
Packaging Bag | Color White |
Part Status Obsolete | Quantity 2 Pieces |
Type Mini | Base Product Number |
Hook Type Hook |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X100WWTE | E-Z-Hook | 0 | X100WWTE-ND | € 3,36000 | Similar |






