
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SOIC, 0.30" Body | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,12000 | € 41,12 |
| 5 | € 39,25400 | € 196,27 |
| 10 | € 38,47700 | € 384,77 |
| 25 | € 37,47240 | € 936,81 |
| 50 | € 36,72980 | € 1 836,49 |
| 100 | € 36,00180 | € 3 600,18 |
| Unit Price without VAT: | € 41,12000 |
|---|---|
| Unit Price with VAT: | € 50,16640 |

