Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 0.35" (9.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8934-9MMX55M

DigiKey Part Number
3M160798-ND
Manufacturer
Manufacturer Product Number
8934-9MMX55M
Description
TAPE FILAMENT CLEAR 0.35"X60YDS
Customer Reference
Detailed Description
Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 0.35" (9.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Filament
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Scotchpro™ Film
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.35" (9.00mm)
Length
180' (55.0m) 60 yds
Color
Clear
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.