
880-12MMX55M | |
|---|---|
DigiKey Part Number | 3M160763-ND |
Manufacturer | |
Manufacturer Product Number | 880-12MMX55M |
Description | TAPE FILAMENT CLEAR 0.47"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 0.47" (12.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Filament | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Scotchpro™ Film | |
Thickness | 0.0077" (7.7 mils, 0.196mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.47" (12.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Masking, Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | € 15,89194 | € 1 144,22 |
| Unit Price without VAT: | € 15,89194 |
|---|---|
| Unit Price with VAT: | € 19,38817 |

