Image for 8306-W1K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8306-W1K

DigiKey Part Number
8306-W1K-ND
Manufacturer
Manufacturer Product Number
8306-W1K
Description
CONN FIBER SC PLUG SIMPLEX 250UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 250µm Blue
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
126µm
Fiber Cladding Diameter
250µm
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Blue
Boot Color
White
Ingress Protection
-
Features
Dust Cap, Epoxyless, Strain Relief
Attenuation - Typ
-0.3dB
Reflection
-45dB
Housing Material
Engineered Resin
Ferrule Material
Zirconia, Ceramic
Body Material
Engineered Resin
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.