Terminal Inline, Tap (Suitcase) Connector IDC 14-18 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

804-BOX

DigiKey Part Number
3M156096-ND
Manufacturer
Manufacturer Product Number
804-BOX
Description
CONN INLINE TAP 14-18 AWG IDC
Customer Reference
Detailed Description
Terminal Inline, Tap (Suitcase) Connector IDC 14-18 AWG Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Inline, Tap (Suitcase)
Number of Wire Entries
2
Termination
IDC
Wire Gauge
14-18 AWG
Insulation
Fully Insulated
Features
Flame Retardant, Gel Filled, Hinged Lid
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.