Similar

500-032-000 | |
|---|---|
DigiKey Part Number | 500-032-000-ND |
Manufacturer | |
Manufacturer Product Number | 500-032-000 |
Description | CONN SOCKET SIP 32POS GOLD |
Customer Reference | |
Detailed Description | 32 (1 x 32) Pos SIP Socket Gold Through Hole |
Category | Contact Finish - Mating Gold |
Manufacturer 3M | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Features Closed Frame |
Type SIP | Pitch - Post 0.100" (2.54mm) |
Number of Positions or Pins (Grid) 32 (1 x 32) | Contact Finish - Post Gold |
Pitch - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 8.00µin (0.203µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 232-2601-00-0602 | 3M | 35 | 3M5064-ND | € 54,86000 | Similar |


