
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Tubing | |
Length | 0.584' (178.00mm, 7.01") | |
Diameter | 0.88" ~ 1.80" (22.4mm ~ 45.7mm) | |
Width | - | |
Material | - | |
Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 15,31800 | € 153,18 |
| Unit Price without VAT: | € 15,31800 |
|---|---|
| Unit Price with VAT: | € 18,68796 |

