3793-6302UG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: € 1,98000
Datasheet

Similar


3M
In Stock: 815
Unit Price: € 1,21000
Datasheet

Similar


3M
In Stock: 0
Unit Price: € 1,70000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: € 1,70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 302
Unit Price: € 2,94000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 281
Unit Price: € 3,62000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 1,68810
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 122
Unit Price: € 2,10000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 839
Unit Price: € 3,42000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 44 419
Unit Price: € 2,19000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 8,32227
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: € 0,58923
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: € 2,01210
Datasheet
Image for 3793-6302UG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3793-6302UG

DigiKey Part Number
3793-6302UG-ND
Manufacturer
Manufacturer Product Number
3793-6302UG
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3793-6302UG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
0.652" (16.56mm)
Insulation Height
0.680" (17.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes