3709/34 100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 10 419
Unit Price: € 1,90000
Datasheet
Image for 3709/34 100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3709/34 100

DigiKey Part Number
3709/34100-ND
Manufacturer
Manufacturer Product Number
3709/34 100
Description
CBL RIBN 34COND 0.05 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.033" (0.84mm)
Series
Ribbon Width
1.700" (43.18mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
34
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
Solid
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AWG28-34/G/300Assmann WSW Components10 419AE34G-300-ND€ 1,90000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL RIBN 34COND 0.05 GRAY 300'
In-Stock: 0
Unit Price: € 296,49000