Similar
Similar
Similar
Similar

3600G/80 1000 | |
|---|---|
DigiKey Part Number | 3600G/801000-ND |
Manufacturer | |
Manufacturer Product Number | 3600G/80 1000 |
Description | MULTI-PAIR 80CON 28AWG GRY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 (40 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.390" (9.91mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 80 (40 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3600B/80 100SF | 3M | 0 | 19-3600B/80100SF-DS-ND | € 14,47000 | Similar |
| 3600B/80 100SF | 3M | 0 | MB80S-25-ND | € 0,00000 | Similar |
| 3600B/80 100SF | 3M | 0 | MB80S-50-ND | € 0,00000 | Similar |
| 3600B/80 100SF | 3M | 0 | 19-3600B/80100SF-ND | € 781,77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 7,78144 | € 23 344,32 |
| Unit Price without VAT: | € 7,78144 |
|---|---|
| Unit Price with VAT: | € 9,49336 |


