Flat Ribbon Cable Gray 16 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3447/16 300

DigiKey Part Number
3447/16300-ND
Manufacturer
Manufacturer Product Number
3447/16 300
Description
CBL RIBN 16COND 0.025 GRAY 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 16 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.025" (0.64mm)
Series
Ribbon Width
0.400" (10.16mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
30 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
16
Ratings
UL Style 20596
Pitch
Features
Zippable
Length
300.0' (91.44m)
Conductor Material
Copper, Tinned
Wire Gauge
30 AWG
Insulation Resistance
10GOhm
Conductor Strand
Solid
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
600€ 0,51332€ 307,99
Unit Price without VAT:€ 0,51332
Unit Price with VAT:€ 0,62625